Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 15.630 |
| 5+ | CHF 14.890 |
| 10+ | CHF 14.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005878
Order Code3588222
Technical Datasheet
Wrap Tool TypePencil
Wire Wrap StyleStandard
Outside Diameter Min-
Terminal Diagonal Min-
Outside Diameter Max-
Terminal Diagonal Max-
Wire Size (AWG)-
Product RangeMulticomp Pro Prototyping Wiring Pencil Copper Wire Tools
SVHCTo Be Advised
Product Overview
Useful prototype wiring tool for PCB wiring, reworking and modification. The MP005876 pencil incorporates a finger brake and is preloaded with a tinned copper wire (TCW) bobbin.
- Well balanced and easy to handle
- Finger brake for accurate control of wire tension
- High quality stainless steel tip
- Supplied with full tinned copper wire (TCW) bobbin
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Wrap Tool Type
Pencil
Outside Diameter Min
-
Outside Diameter Max
-
Wire Size (AWG)
-
SVHC
To Be Advised
Wire Wrap Style
Standard
Terminal Diagonal Min
-
Terminal Diagonal Max
-
Product Range
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02