Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 42.750 |
5+ | CHF 40.710 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 42.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005867
Order Code3588216
Technical Datasheet
Wire Gauge-
Jacket Colour-
Kit ContentsBobbins, Brake, SMT Eurocard, Tweezer, Solder Pins, Wiring Pencil
Product RangeMulticomp Pro Prototyping Wiring Pencil Copper Wire Tools
SVHCTo Be Advised
Product Overview
This Surface Mount Technology (SMT) PCB Wiring Kit is designed as an introduction to prototype wiring of Surface Mount Technology (SMT). The SMT layout is combined with the Oktapad® general purpose PCB format. It provides the means to experiment with hand wiring of Surface Mount Devices (SMD’s).
- Introduction to hand wiring of Surface Mount Devices (SMD’s)
- Quick and easy to use, with board layout and guidelines included
- Includes wiring pencil with brake and solderable enamel wire bobbin
- SMT single height, single sided Eurocard with Oktapad® format (100×160mm)
- Supplied with non-insulated tinned copper wire (0.25mm dia.) and double sided solder pins
- SMD leads fan out to easy-to-wire solder pads
- Provision for future piggy-back boards
Applications
Electronics Design, Hobby & Education
Contents
Wiring Pencil with brake, SMT Eurocard with Oktapad format, AA style tweezers, solder pins (100 pack), tinned copper wire, board format, SMD footprint list and user guide
Technical Specifications
Wire Gauge
-
Kit Contents
Bobbins, Brake, SMT Eurocard, Tweezer, Solder Pins, Wiring Pencil
SVHC
To Be Advised
Jacket Colour
-
Product Range
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11