Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005714
Order Code3549054
Product RangeMulticomp Pro Cartridge Fuses
Technical Datasheet
1,702 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.224 |
20+ | CHF 0.209 |
75+ | CHF 0.190 |
300+ | CHF 0.173 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005714
Order Code3549054
Product RangeMulticomp Pro Cartridge Fuses
Technical Datasheet
Fuse Current5A
Voltage Rating VAC250V
Product RangeMulticomp Pro Cartridge Fuses
Fuse Size Metric5mm x 20mm
Blow CharacteristicTime Delay
Fuse Size Imperial0.2" x 0.79"
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC1.5kA
SVHCTo Be Advised
Product Overview
Time-Lag Ceramic Cartridge Fuse - Axial Leaded, Ø5.2mm x 20mm
- Interrupting Rating: 1500 amperes at 250V AC
- Operating Temperature: -55ºC to 125ºC
- Material Body: Ceramic
- Leads Wire: Ø0.65 mm 6.3A and less.Ø0.8 mm 8A/10A
Applications
Power Management, Safety, Automation & Process Control, Electronics
Technical Specifications
Fuse Current
5A
Product Range
Multicomp Pro Cartridge Fuses
Blow Characteristic
Time Delay
Fuse Case Style
Axial Leaded
SVHC
To Be Advised
Voltage Rating VAC
250V
Fuse Size Metric
5mm x 20mm
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00161
Product traceability