Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005301
Order Code3559659
Product RangeMulticomp Pro Spill Care Range
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 42.050 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
CHF 42.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005301
Order Code3559659
Product RangeMulticomp Pro Spill Care Range
Technical Datasheet
Sorbent TypeMaintenance Sheet
Length50cm
Sorbent PackagingSheet
Absorption50l
Product RangeMulticomp Pro Spill Care Range
SVHCTo Be Advised
Product Overview
Our maintenance sheet gives excellent resistance to wear and possesses market leading tensile strength. First rate performance and excellent value. Bonded, perforated and with coverstock, our premier sheet is perfect for emergency response as well as day to day applications. Multicomp Pro offers a full range of spill care products & solutions, including full kits, pads, rolls, socks, pillows and booms - click the Product Range link to view the full series.
- Dimensions - 50cm x 40cm
- 200 sheets per pack
- 50 litre absorbency capacity
Warnings
For use inside on spills of non-aggressive water and oil based fluids and mild chemicals.
Technical Specifications
Sorbent Type
Maintenance Sheet
Sorbent Packaging
Sheet
Product Range
Multicomp Pro Spill Care Range
Length
50cm
Absorption
50l
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:30065000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.4