Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005294
Order Code3528651
Product RangeMulticomp Pro micro:bit Accessories
Technical Datasheet
840 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 27.900 |
| 5+ | CHF 24.800 |
| 10+ | CHF 20.300 |
| 50+ | CHF 15.800 |
| 100+ | CHF 14.670 |
| 250+ | CHF 13.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 27.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005294
Order Code3528651
Product RangeMulticomp Pro micro:bit Accessories
Technical Datasheet
Accessory TypeDigital LED Strip
For Use Withmicro:bit Boards
Product RangeMulticomp Pro micro:bit Accessories
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP005294 is a 500mm × 10mm digital RGB LED strip designed for use with micro:bit boards. It features 30 individually addressable LEDs, allowing for vibrant and customizable lighting effects. This strip is ideal for creating dynamic displays, lighting projects, or interactive designs with the micro:bit, offering flexibility and creativity in your projects.
- Digital RGB LED strip
- Control IC included, supporting numerous colour change effects
- Flexible PCB 5V low voltage input
- Controlled by SD controller, DMX512, Artnet
- Absolutely addressable, each IC built inside RGB LED
Technical Specifications
Accessory Type
Digital LED Strip
Product Range
Multicomp Pro micro:bit Accessories
For Use With
micro:bit Boards
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3