Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.580 |
5+ | CHF 6.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP005222
Order Code3528665
Technical Datasheet
Tape TypeGeneral Purpose
Adhesive TypeRubber Adhesive
Tape ColourRed, White
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial72.17ft
Roll Length - Metric22m
Tape Width - Imperial2.76"
Tape Width - Metric70mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tape Type
General Purpose
Tape Colour
Red, White
Roll Length - Imperial
72.17ft
Tape Width - Imperial
2.76"
Product Range
-
Adhesive Type
Rubber Adhesive
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
22m
Tape Width - Metric
70mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38