Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004799
Order Code3497472
Product RangeMP HPC Range
Technical Datasheet
217 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.530 |
5+ | CHF 4.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004799
Order Code3497472
Product RangeMP HPC Range
Technical Datasheet
Product RangeMP HPC Range
Voltage Rating250VAC
Current Rating20A
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
SVHCTo Be Advised
Product Overview
The MP HPC series are a locking bayonet-style connector that incorporate a sliding locking lever for a secure connection while also being easily disconnected with one hand. The plug has screw style terminations and can accept cables with an outer diameter of 9-13mm whereas the panel mount receptacle has 3/16" flat tab terminals for easy installation.
- Locking bayonet mating
- Single handed connection and disconnect
- Keyway to prevent cross-mating (blue or grey connector)
- IP65 rated
- 20A current rating
- 250VAC voltage rating
Applications
Automation & Process Control, Medical, Security, Test & Measurement, Industrial Automation
Technical Specifications
Product Range
MP HPC Range
Voltage Rating
250VAC
Connector Mounting
Flange Mount
SVHC
To Be Advised
Gender
Receptacle
Current Rating
20A
Contact Termination Type
Quick Connect
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016