Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.590 |
3+ | CHF 5.490 |
15+ | CHF 5.200 |
50+ | CHF 4.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004588
Order Code3489560
Technical Datasheet
Switch Operation-
Contact Configuration-
Product Range-
No. of Switch Positions2 Position
Switch TerminalsSolder Lug
Contact Current Max4A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCTo Be Advised
Product Overview
- Zinc alloy die cast housing and cylinder
- Bright nickel plated standard
- 5 disc tumbler mechanism
- Nut nickel plated
- Contact Rating: 4A 125V AC, 2A 250V AC
- Contact Resistance : 10 Milli-Ω Max
- Insulation Resistance : 500 Meg-Ω Min. (500V DC)
- Dielectric Strength : 1000V AC-1 Minute.
Technical Specifications
Switch Operation
-
Product Range
-
Switch Terminals
Solder Lug
Contact Voltage AC Nom
125V
Angle of Throw
90°
Contact Configuration
-
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043