Print Page
Image is for illustrative purposes only. Please refer to product description.
952 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.390 |
10+ | CHF 2.080 |
25+ | CHF 1.670 |
50+ | CHF 1.390 |
100+ | CHF 1.290 |
500+ | CHF 1.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004486
Order Code3479222
Technical Datasheet
Supply Voltage120V
Lamp Base TypeMiniature Bayonet
Bulb Size8.15mm
MSCP0.36
Average Bulb Life10000h
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Bulb Shape No. T2 1/2
- Bulb Diameter: 8.15 mm
- Overall Length: 30.2 mm
Applications
Industrial, Automation & Process Control, Lighting
Technical Specifications
Supply Voltage
120V
Bulb Size
8.15mm
Average Bulb Life
10000h
SVHC
No SVHC (23-Jan-2024)
Lamp Base Type
Miniature Bayonet
MSCP
0.36
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025