Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004465
Order Code3471024
Technical Datasheet
Sign TypeCoronavirus Social Distancing
Sign LegendArrow in Circle (Symbol)
Sign MaterialVinyl
External Height-
External Width500mm
Sign ColourBlack on Yellow
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Sign Type
Coronavirus Social Distancing
Sign Material
Vinyl
External Width
500mm
Product Range
-
Sign Legend
Arrow in Circle (Symbol)
External Height
-
Sign Colour
Black on Yellow
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122016