Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.950 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003357
Order Code3394716
Technical Datasheet
Adhesive Type-
Tape Backing MaterialEPR (Ethylene Propylene Rubber)
Tape ColourBlack
Total Tape Thickness-
Roll Length - Imperial9.8ft
Roll Length - Metric3m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range-
Technical Specifications
Adhesive Type
-
Tape Colour
Black
Roll Length - Imperial
9.8ft
Tape Width - Imperial
0.98"
Product Range
-
Tape Backing Material
EPR (Ethylene Propylene Rubber)
Total Tape Thickness
-
Roll Length - Metric
3m
Tape Width - Metric
25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2