Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.060 |
5+ | CHF 37.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 41.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003348
Order Code3394706
Technical Datasheet
Tape Backing MaterialPolyimide Film
Tape Width - Metric19mm
Tape Width - Imperial0.75"
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourAmber
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tape Backing Material
Polyimide Film
Tape Width - Imperial
0.75"
Tape Length - Imperial
108.3ft
Product Range
-
Tape Width - Metric
19mm
Tape Length - Metric
33m
Tape Colour
Amber
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07