Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003076-UK
Order Code3386084
Product RangeMulticomp Pro Heat Guns
Technical Datasheet
71 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 35.680 |
5+ | CHF 32.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 35.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003076-UK
Order Code3386084
Product RangeMulticomp Pro Heat Guns
Technical Datasheet
Input Power1.8kW
Supply Voltage VAC240V
Heat Temperature Max550°C
Product RangeMulticomp Pro Heat Guns
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
MP003076-UK heat gun from Multicomp Pro is a powerful and versatile tool designed for various applications such as heat-shrinking, paint stripping, and crafting. With a robust 1800W DC brush motor, it delivers three distinct temperature settings and comes with a nozzle set and sturdy carry case for convenience. CE/GS/EMC approved, this heat gun ensures reliable and safe operation.
- Offers flexibility with settings of 50°C, 450°C, and 550°C to suit diverse tasks
- Delivers up to 500L/M for efficient heating performance
- Equipped with a mica heating element and over-heat protection for long-lasting use
- Comes with a nozzle set and UK mains lead for added versatility
- Portable and lightweight
Warnings
This product is fitted with a 13A (BS1363-1) mains plug. Countries that use these plugs include the United Kingdom, Ireland, Gibraltar, Hong Kong, the Isle of Man, Malaysia, and Singapore.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Input Power
1.8kW
Heat Temperature Max
550°C
Plug Type
UK Type G
Supply Voltage VAC
240V
Product Range
Multicomp Pro Heat Guns
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2