Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.520 |
5+ | CHF 24.600 |
Product Information
Product Overview
The MP magnetic connectors are a fantastic solution if you require a 2 contact connector which can be disconnected extremely quickly or used in an area where accidental damage to connectors or cables is likely. These magnetic connectors are designed for extra-low voltage applications such as battery charging and as such have a rated current of 5A at 30V AC/DC. The unique design also allows the connector to rotate a full 360 degrees without loss of the electrical connection. *While the panel mount connector and cable connectors are individually IP67 rated, due to the design of the magnetic connector the connection itself is not waterproof.
- Fits 20.75mm cut-out
- Solder or pre-wired termination
- IP67 rated
- Magnetic mating
- 5A rated current at 30V
- Can rotate 360 degrees without disconnecting
Applications
Medical, Power Management, Hobby & Education, Industrial, Computer Peripherals, Wearables
Technical Specifications
Magnetic 2 Position Plug
5A
6.6ft
Black
MP Magnetic Connectors
Free End
2m
-
30V
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate