Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002131
Order Code3350717
Product RangeMulticomp Pro HSS Drill Bit Sets
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.770 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
CHF 15.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002131
Order Code3350717
Product RangeMulticomp Pro HSS Drill Bit Sets
Technical Datasheet
Kit Contents6 Pcs of Sizes 0.6mm, 0.8mm, 1mm, 1.2mm, 1.5mm and 2mm HSS Drills
Product RangeMulticomp Pro HSS Drill Bit Sets
SVHCTo Be Advised
Product Overview
6-piece assorted 2.35mm shank jobber drill bit set. A range of fine and superfine HSS drill bits for precision drilling work in wood, metals and plastics.
- Pack of 6 assorted HSS twist drill bits
- With standard 2.35mm shanks
- Drill sizes 0.6, 0.8, 1, 1.2, 1.5 and 2mm
- Ideal for hobby, craft, electronics, restoration, small DIY and renovation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
6 Pcs of Sizes 0.6mm, 0.8mm, 1mm, 1.2mm, 1.5mm and 2mm HSS Drills
SVHC
To Be Advised
Product Range
Multicomp Pro HSS Drill Bit Sets
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014