Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001837
Order Code3287623
Product RangeMP W2B 2MM
Technical Datasheet
14,612 In Stock
10,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.0349 |
50+ | CHF 0.0246 |
100+ | CHF 0.0209 |
200+ | CHF 0.0168 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001837
Order Code3287623
Product RangeMP W2B 2MM
Technical Datasheet
Product RangeMP W2B 2MM
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use With2mm Wire to Board Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Product Overview
MP001837 contact is a crimp-style socket contact designed for MP W2B 2MM series. This contact is compatible with 24 AWG wires and features tin-plated contacts to ensure reliable electrical conductivity. It is used in wire-to-board applications, offering a secure connection when paired with compatible headers, making it ideal for various electronic and industrial devices.
- 24AWG wire compatibility for precise fit in small to medium gauge wire applications
- Crimp style for strong, secure connections resistant to vibration and mechanical stress
- Tin-plated contacts enhance conductivity and provide corrosion resistance for durability
- MP W2B 2mm series is designed for MP W2B 2mm connectors, ensuring compatibility with headers
- Ideal for wire-to-board applications in electronics, systems, and automotive assemblies
Technical Specifications
Product Range
MP W2B 2MM
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
2mm Wire to Board Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001