Print Page
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.620 |
| 5+ | CHF 4.110 |
| 10+ | CHF 3.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001712
Order Code3287171
Technical Datasheet
Tip / Nozzle Width0.5mm
Tip / Nozzle Style45° Bevel
For Use WithMulticompPro MP740261 Soldering Irons
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
For use with the Multicomp Pro MP740261 soldering iron.
Technical Specifications
Tip / Nozzle Width
0.5mm
For Use With
MulticompPro MP740261 Soldering Irons
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
45° Bevel
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006