Print Page
Image is for illustrative purposes only. Please refer to product description.
47,350 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.241 |
50+ | CHF 0.209 |
100+ | CHF 0.190 |
250+ | CHF 0.156 |
500+ | CHF 0.128 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 2.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001618
Order Code3285086
Technical Datasheet
Product Range-
Fuse Current10A
Voltage Rating VAC250V
Functioning Temperature73°C
Fuse TerminalsAxial Leaded
Holding Temperature50°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MP001618 from Multicomp Pro is a 10A 250V AC thermal cutoff fuse. Suitable for widely used in various applications such as transformers, adapters, secondary batteries, household appliances, gas water heaters, lighting and other heating equipment.
- Metal casing, epoxy sealing material
- Small size, 4mmx10mmØ
- 1mm lead wires made of tin or silver plated copper
- Protection against harmful over-temperature in primary and secondary applications
- Lead-free and Halogen-free
- Designed according to IEC 60691, UL 60691, EN 60691, etc
Technical Specifications
Product Range
-
Voltage Rating VAC
250V
Fuse Terminals
Axial Leaded
SVHC
No SVHC (23-Jan-2024)
Fuse Current
10A
Functioning Temperature
73°C
Holding Temperature
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0099