Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001584
Order Code3267935
Product RangeMP-Wireless Omni Antennas
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 34.650 |
3+ | CHF 32.110 |
5+ | CHF 28.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 34.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001584
Order Code3267935
Product RangeMP-Wireless Omni Antennas
Antenna TypeWhip
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingN Connector
Gain1dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product RangeMP-Wireless Omni Antennas
SVHCNo SVHC (27-Jun-2024)
Product Overview
A Multicomp Waterproof IP67 Outdoor LORA (863-928MHz & 902-928MHz) antenna with Robust Direct-Mount N' Type Interface
- 2.4/5GHz Dual-Band Wifi outdoor antenna
- Waterproof: IP67/NEMA6 rated
- Robust N'Type Direct Mount Interface
- Survival Wind Speed 216 km/h
- -40C - +70C Operating Temperature
- Radiation: Omni
- High Efficiency Antenna Design (66% minimum)
- 1dBi Peak Gain at 863MHz - 928MHz
- UV Protection Coating
- Length: 178mm
Applications
RF Communications, Harsh Environment, Datacom
Technical Specifications
Antenna Type
Whip
Frequency Max
928MHz
Gain
1dBi
Input Power
2W
Antenna Polarisation
Linear Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
902MHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
MP-Wireless Omni Antennas
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06