Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001583
Order Code3267934
Product RangeMP-Wireless Omni Antennas
Technical Datasheet
175 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 18.130 |
5+ | CHF 17.700 |
10+ | CHF 17.260 |
25+ | CHF 16.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 18.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001583
Order Code3267934
Product RangeMP-Wireless Omni Antennas
Technical Datasheet
Antenna TypeWhip
Frequency Min5.795GHz
Frequency Max5.925GHz
Antenna MountingN Connector
Gain7.6dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product RangeMP-Wireless Omni Antennas
SVHCNo SVHC (27-Jun-2024)
Product Overview
A Multicomp Waterproof IP67 Outdoor DSRC 5795-5925 MHz antenna with Robust Direct-Mount N' Type Interface
- 2.4/5GHz Dual-Band Wifi outdoor antenna
- Waterproof: IP67/NEMA6 rated
- Robust N'Type Direct Mount Interface
- Survival Wind Speed 216 km/h
- -40C - +70C Operating Temperature
- Radiation: Omni
- High Efficiency Antenna Design (80% minimum at 5795-5925 MHz)
- 7.6dBi Peak Gain at 5795-5925 MHz
- UV Protection Coating
- Length: 178mm
Applications
RF Communications, Harsh Environment, Datacom
Technical Specifications
Antenna Type
Whip
Frequency Max
5.925GHz
Gain
7.6dBi
Input Power
2W
Antenna Polarisation
Linear Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
5.795GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
MP-Wireless Omni Antennas
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06