Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001579
Order Code3267929
Product RangeMP-Super Combo Outdoor Antennas
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 149.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 149.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001579
Order Code3267929
Product RangeMP-Super Combo Outdoor Antennas
Technical Datasheet
Antenna TypeCombo
Frequency Min2.3GHz
Frequency Max2.69GHz
Antenna MountingSMA Connector
Gain3.3dBi
VSWR3
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeMP-Super Combo Outdoor Antennas
SVHCNo SVHC (27-Jun-2024)
Product Overview
A Multicomp Waterproof IP67 Outdoor Multi-Feeder antenna (2 * LTE & 1 * GPS/GLONASS) with Through-Panel-Mounting with three 3m cables terminated with SMA connectors
- 2.4/5GHz Dual-Band Wifi & GPS/GLONASS outdoor antenna
- Waterproof: IP67/NEMA6 rated
- Robust N'Type Direct Mount Interface
- Survival Wind Speed 216 km/h
- -40C - +70C Operating Temperature
- Peak Gain: 2dBi (698-960MHz) & 3.0dBi (1710-2170MHz) & 3.0dBi (2300-2690MHz)
- Dimensions: 65.6mm * 38.7mm
Applications
RF Communications, Harsh Environment, Datacom
Technical Specifications
Antenna Type
Combo
Frequency Max
2.69GHz
Gain
3.3dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
2.3GHz
Antenna Mounting
SMA Connector
VSWR
3
Input Impedance
50ohm
Product Range
MP-Super Combo Outdoor Antennas
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177000
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25