Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 72.440 |
10+ | CHF 66.110 |
25+ | CHF 61.460 |
50+ | CHF 57.280 |
100+ | CHF 53.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 72.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001154
Order Code3275687
Technical Datasheet
Frame TypeC Type
Solenoid Operation-
Solenoid Duty CycleIntermittent
Holding Force3kgf
Coil Voltage110VDC
Coil Resistance35.5ohm
Coil Power Continuous340W
Product Range-
Technical Specifications
Frame Type
C Type
Solenoid Duty Cycle
Intermittent
Coil Voltage
110VDC
Coil Power Continuous
340W
Solenoid Operation
-
Holding Force
3kgf
Coil Resistance
35.5ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19913