Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001138
Order Code3243146
Product RangeRaspberry Pi 4 DIN Rail Enclosures
Technical Datasheet
238 In Stock
88 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001138
Order Code3243146
Product RangeRaspberry Pi 4 DIN Rail Enclosures
Technical Datasheet
For Use WithRaspberry Pi 4 Model B Single Board Computer
External Height58mm
External Width90mm
External Depth88mm
Enclosure / Case MaterialPolycarbonate
Product RangeRaspberry Pi 4 DIN Rail Enclosures
SVHCNo SVHC (21-Jan-2025)
Product Overview
Raspberry Pi 4B DIN rail mount enclosure designed to house the Raspberry Pi 4B via clip-in design.
- All cut-outs are pre-cut into the case
- PI 4 board is mounted upside down so that a Pi HAT can be fitted
- Terminal guards can be left off to increase air flow
- Slot for display ribbon cable
- Moulded in PC (polycarbonate)
- 3mm material thickness
- Clear lid
- Dimension is 88mm x 90mm x 58mm
Technical Specifications
For Use With
Raspberry Pi 4 Model B Single Board Computer
External Width
90mm
Enclosure / Case Material
Polycarbonate
SVHC
No SVHC (21-Jan-2025)
External Height
58mm
External Depth
88mm
Product Range
Raspberry Pi 4 DIN Rail Enclosures
Technical Docs (1)
Alternatives for MP001138
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07