Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 189.880 |
2+ | CHF 161.950 |
3+ | CHF 153.850 |
5+ | CHF 145.760 |
10+ | CHF 137.660 |
20+ | CHF 134.910 |
50+ | CHF 132.160 |
100+ | CHF 129.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 189.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000462
Order Code3213386
Technical Datasheet
Kit Contents2512 Size 0 Ohm to 1 Mohm Chip Resistors
Power Rating2W
Range of Resistor Values0ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit6050
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Kit Contents
2512 Size 0 Ohm to 1 Mohm Chip Resistors
Range of Resistor Values
0ohm to 1Mohm
No. of Items in Kit
6050
SVHC
No SVHC (25-Jun-2025)
Power Rating
2W
Resistance Tolerance
± 1%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.34