Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
35 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 212.490 |
2+ | CHF 181.240 |
3+ | CHF 172.180 |
5+ | CHF 163.120 |
10+ | CHF 154.060 |
20+ | CHF 150.980 |
50+ | CHF 147.900 |
100+ | CHF 144.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 212.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000458
Order Code3213382
Technical Datasheet
Kit Contents0402 Size 0 Ohm to 1 Mohm Chip Resistors
Power Rating100mW
Range of Resistor Values0ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit12100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Chip Resistor Kit, 0402, E-24, 1%, 0ohm to 1Mohm, 0.1W
- Rate current (Jumper): 1A
- Max. Overload Current (Jumper: 2A
- Max. Working Voltage: 50V
- Max. Overload Voltage: 100V
- Dielectric Withstanding Voltage: 100V
- Temperature Range: -55°C to +155°C
- Ambient Temperature: +70°C
Applications
Electronics Design, Education, Hobby & Education, Laboratory, Passives, Utilities
Contents
121 values (0ohm & 10ohm to 1Mohm), 50pcs and 100pcs per value
Technical Specifications
Kit Contents
0402 Size 0 Ohm to 1 Mohm Chip Resistors
Range of Resistor Values
0ohm to 1Mohm
No. of Items in Kit
12100
SVHC
No SVHC (21-Jan-2025)
Power Rating
100mW
Resistance Tolerance
± 1%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7