Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.980 |
25+ | CHF 1.870 |
50+ | CHF 1.770 |
100+ | CHF 1.680 |
250+ | CHF 1.570 |
500+ | CHF 1.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000297
Order Code3106929
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1VDC
TonesContinuous
Sound Pressure Level (SPL)85dB
Supply Voltage Max18VDC
Resonant Frequency4kHz
Transducer MountingThrough Hole
Operating Current Max20mA
Drive CircuitInternal
Sound Level Distance100mm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range1VDC to 18VDC
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
Product Overview
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
18VDC
Transducer Mounting
Through Hole
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
1VDC to 18VDC
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Supply Voltage Min
1VDC
Sound Pressure Level (SPL)
85dB
Resonant Frequency
4kHz
Operating Current Max
20mA
Sound Level Distance
100mm
Lead Wire
-
Housing Material
Noryl
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003