Print Page
Image is for illustrative purposes only. Please refer to product description.
109 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.280 |
10+ | CHF 3.040 |
25+ | CHF 2.840 |
50+ | CHF 2.650 |
100+ | CHF 2.550 |
250+ | CHF 2.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000294
Order Code3106926
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
TonesSingle
Sound Pressure Level (SPL)115dB
Supply Voltage Max40V
Resonant Frequency3.2kHz
Transducer MountingPanel Mount
Drive Circuit-
Sound Level Distance100mm
Capacitance-
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range1V p-p to 40V p-p
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Tones
Single
Supply Voltage Max
40V
Transducer Mounting
Panel Mount
Sound Level Distance
100mm
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
1V
Sound Pressure Level (SPL)
115dB
Resonant Frequency
3.2kHz
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
1V p-p to 40V p-p
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005