Print Page
Image is for illustrative purposes only. Please refer to product description.
108 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.380 |
10+ | CHF 4.050 |
25+ | CHF 3.790 |
50+ | CHF 3.540 |
100+ | CHF 3.390 |
250+ | CHF 3.270 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000293
Order Code3106924
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min6VDC
TonesSingle
Sound Pressure Level (SPL)110dB
Resonant Frequency3.2kHz
Supply Voltage Max12VDC
Transducer MountingPanel Mount
Operating Current Max30mA
Drive Circuit-
Sound Level Distance100mm
Capacitance-
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 12VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Tones
Single
Resonant Frequency
3.2kHz
Transducer Mounting
Panel Mount
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
6VDC to 12VDC
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
110dB
Supply Voltage Max
12VDC
Operating Current Max
30mA
Sound Level Distance
100mm
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005