Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.590 |
| 5+ | CHF 3.350 |
| 10+ | CHF 2.960 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000013
Order Code3106739
Technical Datasheet
Tip / Nozzle Width5mm
Tip / Nozzle Style45° Hoof
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip / Nozzle Width
5mm
For Use With
Multicomp Pro MP740054, MP740055, MP740060 & MP740061 80W Soldering Irons
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
45° Hoof
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134