Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG91114
Order Code4439873
Product RangePro-Elec Ultra Alkaline
Technical Datasheet
622 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.060 |
25+ | CHF 1.870 |
75+ | CHF 1.620 |
150+ | CHF 1.500 |
500+ | CHF 1.350 |
1000+ | CHF 1.220 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG91114
Order Code4439873
Product RangePro-Elec Ultra Alkaline
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity475mAh
Battery TerminalsSnap Contact
External Height48.5mm
External Width17.5mm
Pack Quantity1
Battery Type / SizePP3
External Depth26.5mm
Weight45g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product RangePro-Elec Ultra Alkaline
SVHCNo SVHC (25-Jun-2025)
Product Overview
Multicomp Pro 9V PP3 Alkaline batteries provide long lasting, dependable power across a wide range of everyday applications. Supplied individually in a blister pack.
- 9V PP3 batteries with 475mAh nominal capacity
- Non-rechargeable, single use batteries
- Mercury and cadmium free
- 5 Year shelf life
Contents
Batteries only
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
Battery Terminals
Snap Contact
External Width
17.5mm
Battery Type / Size
PP3
Weight
45g
Battery NEDA Code
1604A
Product Range
Pro-Elec Ultra Alkaline
Battery Size Code
PP3
Battery Capacity
475mAh
External Height
48.5mm
Pack Quantity
1
External Depth
26.5mm
Battery IEC Code
6LR61
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052