Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.590 |
| 10+ | CHF 3.160 |
| 25+ | CHF 2.830 |
| 50+ | CHF 2.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MSM-324
Order Code4261443
Technical Datasheet
Accessory TypeFlatpack Magnet
For Use WithMP-MS-324-3-1-0500
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-MSM-324 is a flatpack matching reed magnet for use with MP-MS-324-3-1-0500 reed sensor, and hall sensor. This reed sensor magnet plays a crucial role in the operation of reed sensors, providing a reliable and cost-effective solution for magnetic sensing applications. It's compact size, robust construction, and versatility make it suitable for a wide range of industrial, commercial, and consumer applications.
- ABS, black housing material, epoxy, black potting material
- Over housing length orientation, N30H magnetic material
- 1105mT remanence Br, 836kA/m coercivity HcB
- 1274kA/m coercivity HcJ, 235kJ/m³ maximum energy product (BH)
- 3.5x10⁵ Vs cm magnetic moment M
- Temperature coefficient Tk (Br) is -0.11%/°C
- Operating temperature range from -20 to 85°C
Applications
Industrial, Automation & Process Control, Automotive, Installations
Contents
x1 Flatpack magnet.
Notes
Versatile and cost-effective solution for a variety of applications.
Technical Specifications
Accessory Type
Flatpack Magnet
SVHC
No SVHC (21-Jan-2025)
For Use With
MP-MS-324-3-1-0500
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001