Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-M-M-10-Y
Order Code4661661
Product RangeMulticomp Pro Test Plugs
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 4.830 | 
| 5+ | CHF 3.960 | 
| 10+ | CHF 3.510 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-M-M-10-Y
Order Code4661661
Product RangeMulticomp Pro Test Plugs
Technical Datasheet
Wire Gauge-
Jacket ColourYellow
Kit Contents0.8mmx100mm Male to Male Test Lead Plugs
Product RangeMulticomp Pro Test Plugs
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro range of the DIA 0.8mm male-to-male plug leads is designed for reliable low-voltage test and connection applications. Featuring AuNi-coated brass contacts for enhanced conductivity and durability, it supports up to 2A at less than 30V AC / 60V DC. Constructed with 0.4mm2 wire, it is available in 10cm and 20cm lengths across multiple colour options including blue, yellow, black, red, and green.
- Test Lead: DIA 0.8mm Plugs
 - 0.8mm Male to Male Plug Lead
 - Wire Cable Size: 0.4mm2
 - Lengths: 10cm
 - Rated Voltage: less than 30V AC, 60V DC
 - Rated Current: 2A
 - Contact Parts: AuNi coated Brass
 
Applications
Test & Measurement, Laboratory, Sensing & Instrumentation, Audio, Education
Technical Specifications
Wire Gauge
-
Kit Contents
0.8mmx100mm Male to Male Test Lead Plugs
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
Yellow
Product Range
Multicomp Pro Test Plugs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001