Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.910 |
10+ | CHF 6.240 |
25+ | CHF 5.530 |
50+ | CHF 4.960 |
100+ | CHF 4.500 |
200+ | CHF 4.310 |
Product Information
Product Overview
MP-HS-3511-03-0300 is a 3-wire, unipolar, flange mount hall effect sensor. Hall sensors are ideal for high-frequency applications where accuracy and product life are critical. Typical applications include position control, speed measurement RPM, non-touch switching, level sensing and flow detection. It operates with a supply voltage of up to 24VDC making it suitable for the automotive industry. It offers flat pack, tubular threaded and flange mount solutions. It is IP67 rated.
- Compact size, various switching sensitivities
- Supply voltage range from 2.7 to 24V, 24V output voltage max, 25mA output current max
- Supply current range from 1.1 to 2.4mA
- Port low output voltage is 0.13V typical (Io = 20mA)
- 1μs output fall and rise time (VSUP = 12V, RL = 820, CL= 20pF)
- Output jitter (RMS) is ±0.58μs typical
- Delay time is 16μs, 1.6 to 3μs output refresh period range
- PA6 housing, UL1007/1569, AWG 24 cable
- Epoxy potting compound
- Operating temperature range from -20°C to + 85°C
Applications
Industrial, Automation & Process Control, Automotive, Installations
Contents
x1 Hall effect sensor, flange mount.
Notes
Versatile and cost-effective solution for a variety of applications.
Technical Specifications
Magnetic Sensor
24V
Wire Leads
-20°C
-
2.7V
Current, Voltage
24V
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate