Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-GCSR-008TAFG-0.25(A)
Order Code4566501
Technical Datasheet
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.230 |
3+ | CHF 24.990 |
10+ | CHF 22.690 |
25+ | CHF 20.530 |
100+ | CHF 19.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-GCSR-008TAFG-0.25(A)
Order Code4566501
Technical Datasheet
Thermal Conductivity0.8W/m.K
Conductive MaterialFibreglass, Ceramic and Acrylic Polymer
Thickness0.25mm
Thermal Impedance-
Dielectric Strength4kV/mm
External Length1m
External Width500mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Conductivity
0.8W/m.K
Thickness
0.25mm
Dielectric Strength
4kV/mm
External Width
500mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Fibreglass, Ceramic and Acrylic Polymer
Thermal Impedance
-
External Length
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25