Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.410 |
5+ | CHF 5.930 |
10+ | CHF 5.320 |
Product Information
Product Overview
These Combination Pliers are crafted from high-grade Chrome Vanadium (CRV) material, ensuring durability and reliability for a variety of tasks. Featuring a comfortable grip, the handle is made from thermoplastic rubber, providing both ergonomic comfort and a secure hold during use. With its versatile design, these pliers are ideal for gripping, twisting, cutting, and bending various materials. Whether you're a professional tradesperson or a DIY enthusiast, this tool is a versatile addition to your toolkit, offering precision and efficiency for a wide range of applications.
- Material: Chrome Vanadium(CRV)
- Handle: Thermoplastic Rubber (TPR)-2 Colors
- Finish: Satin
Applications
Maintenance & Repair, Manufacturing, Instrumentation, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Combination
7"
No SVHC (21-Jan-2025)
-
Multicomp Pro Pliers
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate