Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CMA5GH-S-DC5V-C
Order Code4208618
Product RangeMP Automotive Relays
Technical Datasheet
396 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.710 |
| 20+ | CHF 1.400 |
| 125+ | CHF 1.020 |
| 500+ | CHF 1.000 |
| 1250+ | CHF 0.986 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CMA5GH-S-DC5V-C
Order Code4208618
Product RangeMP Automotive Relays
Technical Datasheet
Coil Voltage5VDC
Contact Current35A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeMP Automotive Relays
Contact Voltage DC Nom16V
Coil Resistance-
Contact MaterialSilver Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP-CMA5GH-S-DC5V-C is a CO automotive PCB relay. Electrical durability is 200,000 operations at room temperature for rated load (900 ops/hour). Mechanical durability is 10,000,000 operations at no load (18,000 ops/hour).
- 5VDC nominal voltage
- 39ohm ±10% at 23°C coil resistance, 128mA ±10% at 23°C nominal current
- 3VDC maximum operating voltage, 0.5V DC minimum release voltage
- 6.5VDC (130% of nominal voltage) maximum coil voltage, 640mW nominal operating power
- Ag alloy contact material, 35A maximum switching current
- 20A, 14VDC (resistive) contact rating
- 16VDC maximum switching voltage, 35A/10min, 25A/1h maximum continuous current
- Max 100mohm at 6VDC/1A contact resistance (initial), min 100Mohm at 500VDC insulation resistance
- Maximum 10ms operate time and release time, -40°C to +85°C operating temperature
Technical Specifications
Coil Voltage
5VDC
Contact Configuration
SPDT
Relay Terminals
PC Pin
Contact Voltage DC Nom
16V
Contact Material
Silver Alloy
Contact Current
35A
Relay Mounting
Through Hole
Product Range
MP Automotive Relays
Coil Resistance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.7