Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CMA5GH-S-DC24V-C
Order Code4208620
Product RangeMP Automotive Relays
Technical Datasheet
285 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 1.800 | 
| 20+ | CHF 1.460 | 
| 125+ | CHF 1.070 | 
| 500+ | CHF 1.060 | 
| 1250+ | CHF 1.030 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CMA5GH-S-DC24V-C
Order Code4208620
Product RangeMP Automotive Relays
Technical Datasheet
Coil Voltage24VDC
Contact Current35A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeMP Automotive Relays
Contact Voltage DC Nom16V
Coil Resistance900ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP-CMA5GH-S-DC24V-C is a CO compact microminiature general purpose automotive PCB relay.
- Maximum continuous current of 35A/10min, 25A/1min
 - Wire temperature Class H
 - Maximum inrush current of 90A
 - Minimum 100Mohm at 500VDC insulation resistance
 - Maximum 10ms operate time and release time
 - Ag alloy contact material, maximum 100mohm (6VDC/1A) contact resistance
 - 24VDC nominal voltage, 900 ohm ±10% coil resistance
 - 14.4VDC operate voltage, 2.4VDC release voltage, 0.64W coil power
 - 10,000,000 operations mechanical life
 - 15.5mm×12.2mm×13.9mm dimension, -40°C to +85°C operating temperature
 
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
PC Pin
Contact Voltage DC Nom
16V
Contact Material
Silver Alloy
Contact Current
35A
Relay Mounting
Through Hole
Product Range
MP Automotive Relays
Coil Resistance
900ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.7