Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CMA5GH-S-DC12V-A
Order Code4208616
Product RangeMP Automotive Relays
Technical Datasheet
370 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.620 |
| 20+ | CHF 1.310 |
| 125+ | CHF 0.967 |
| 500+ | CHF 0.957 |
| 1250+ | CHF 0.933 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CMA5GH-S-DC12V-A
Order Code4208616
Product RangeMP Automotive Relays
Technical Datasheet
Coil Voltage12VDC
Contact Current35A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeMP Automotive Relays
Contact Voltage DC Nom16V
Coil Resistance225ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP-CMA5GH-S-DC12V-A automotive relay is commonly used in automotive electrical systems to control high-current circuits with low-current signals. It serves as a remote switch that is operated electrically instead of manually, allowing low-power electronic control units (ECUs) to control high-power devices such as motors, lights, solenoids, and heaters.
- Compact microminiature general purpose automotive relay
- Maximum continuous current of 35A/10min.25A/1h
- Wire temperature Class H
- Maximum inrush current of 90A
- Dimensions of 15.5mm x 12.2mm x 13.9mm
Applications
Automotive, Automation & Process Control, Industrial, Automotive Systems
Contents
x1 Automotive relay.
Notes
Reliable and field-proven safety products.
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
PC Pin
Contact Voltage DC Nom
16V
Contact Material
Silver Alloy
Contact Current
35A
Relay Mounting
Through Hole
Product Range
MP Automotive Relays
Coil Resistance
225ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.7