Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 32.290 |
5+ | CHF 26.640 |
10+ | CHF 23.670 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 32.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-BNC-BJ-X10
Order Code4661684
Technical Datasheet
Accessory TypeBNC Plug to 2x 4mm Banana Jack Attenuator
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
BNC Plug to 2x 4mm Banana Jack Attenuator
Product Range
-
For Use With
Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02