Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.693 |
25+ | CHF 0.655 |
50+ | CHF 0.620 |
100+ | CHF 0.589 |
250+ | CHF 0.549 |
500+ | CHF 0.523 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-ABT-480-RC
Order Code4736275
Technical Datasheet
TonesSingle
Sound Pressure Level (SPL)85dB
Resonant Frequency4kHz
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance0.012µF
Lead Wire-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range1V to 30V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
Single
Resonant Frequency
4kHz
Drive Circuit
Internal
Lead Wire
-
Housing Material
Noryl
Operating Temperature Min
-30°C
Product Range
-
Sound Pressure Level (SPL)
85dB
Transducer Mounting
Through Hole
Capacitance
0.012µF
IP Rating
-
Operating Voltage Range
1V to 30V
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability