Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-703-1065
Order Code3359811
Product RangeMulticomp Pro micro:bit Accessories
Technical Datasheet
184 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.830 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-703-1065
Order Code3359811
Product RangeMulticomp Pro micro:bit Accessories
Technical Datasheet
Accessory TypeDigital LED Strip
For Use Withmicro:bit
Product RangeMulticomp Pro micro:bit Accessories
SVHCNo SVHC (21-Jan-2025)
Product Overview
330mm digital RGB LED strip with 20 LEDs and 3 x 400mm wires (red, white and black) terminated with insulated alligator clips allowing a simple connection to a micro:bit.
- Control IC included, supporting numerous colour change effects
- Controlled by SD controller, DMX512, Artnet
- Flexible PCB 5V low voltage input
- Absolutely addressable, each IC built inside RGB LED
- IP65 rated
Technical Specifications
Accessory Type
Digital LED Strip
Product Range
Multicomp Pro micro:bit Accessories
For Use With
micro:bit
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MP-703-1065
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01