Print Page
Image is for illustrative purposes only. Please refer to product description.
364 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.580 |
25+ | CHF 1.320 |
50+ | CHF 1.090 |
150+ | CHF 0.928 |
250+ | CHF 0.810 |
500+ | CHF 0.717 |
1500+ | CHF 0.703 |
2500+ | CHF 0.688 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-203
Order Code1737257
Technical Datasheet
Current Rating2A
Pin Diameter-
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter1.7mm
Barrel Outer Diameter4.75mm
Voltage Rating10.5V
Product Range-
Product Overview
The MP-203 is a 1.7mm Low-voltage Plug with nickel plated brass contacts and a POM insulator. This male connector has cable mount and solder termination.
- 2A, 10.5VDC Electrical ratings
- 100MΩ Minimum insulation resistance
- 30mΩ Maximum contact resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
1.7mm
Voltage Rating
10.5V
Current Rating
2A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
4.75mm
Product Range
-
Technical Docs (1)
Alternatives for MP-203
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018