Print Page
Image is for illustrative purposes only. Please refer to product description.
866 In Stock
9,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 1.040 |
50+ | CHF 0.867 |
150+ | CHF 0.717 |
250+ | CHF 0.611 |
500+ | CHF 0.533 |
1500+ | CHF 0.472 |
2500+ | CHF 0.463 |
5000+ | CHF 0.453 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 5.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-121M
Order Code1737248
Technical Datasheet
Current Rating500mA
Pin Diameter-
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.1mm
Barrel Outer Diameter5.5mm
Voltage Rating12V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MP-121M from Multicomp Pro is a 2.1mm low voltage DC power plug for cable mounting.
- Standard power entry
- Current rating is 0.5A at 12VDC
- Withstand voltage is 500VAC for one minute
- Minimum insulation resistance is 100Mohm at 500VAC
- Maximum contact resistance is 30mohm
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
12V
SVHC
No SVHC (17-Jan-2023)
Current Rating
500mA
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015