Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-1.4-PTA-Y
Order Code4661634
Product RangeMulticomp Pro Point Test Adapters
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.030 |
5+ | CHF 4.940 |
10+ | CHF 4.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-1.4-PTA-Y
Order Code4661634
Product RangeMulticomp Pro Point Test Adapters
Technical Datasheet
Accessory Type1.4mm Pin to 4mm Socket Adapter
For Use WithTest Equipments
Product RangeMulticomp Pro Point Test Adapters
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro Test Point Smooth Pin Adapter is a 13mm, 1.4mm diameter test pin designed for reliable low-voltage testing. Rated for 36A and up to 30V AC / 60V DC, it features durable nickel-coated steel contact parts for excellent conductivity and corrosion resistance. Available in Blue, Yellow, Black, Red, and Green for easy circuit identification. Ideal for high-current, low-voltage test environments.
- Rated Voltage: 30V AC ≤60V DC
- Rated Current: 36A
- Contact Parts: Ni coated Steel
- The contact parts are Ni coated brass
- 13mm pin and a 4mm socket
- Colours: Blue, Yellow, Black, Red, Green
Applications
Test & Measurement, Electrical, Consumer Electronics, Hobby & Education, Automation & Process Control, Industrial Maintenance, Prototyping
Technical Specifications
Accessory Type
1.4mm Pin to 4mm Socket Adapter
Product Range
Multicomp Pro Point Test Adapters
For Use With
Test Equipments
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01