Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-0.6-NAY
Order Code4661639
Product RangeMulticomp Pro Needle Test Adapters
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.440 |
5+ | CHF 5.280 |
10+ | CHF 4.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-0.6-NAY
Order Code4661639
Product RangeMulticomp Pro Needle Test Adapters
Technical Datasheet
Accessory Type0.6mm Pin to 4mm Socket Adapter
For Use WithTest Equipments
Product RangeMulticomp Pro Needle Test Adapters
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro Needle Test Adapter features a sharp 0.6mm diameter needle with a 19mm length, ideal for precise probing in compact or hard-to-reach test points. Rated for 1A and up to 30V AC / 60V DC, it includes nickel-coated brass contacts for reliable conductivity. Available in Blue, Yellow, Black, Red, and Green for easy identification during testing. Perfect for delicate, low-voltage applications.
- Rated Voltage: 30V AC ≤60V DC
- Rated Current: 1A
- Contact Parts: Ni Brass Coated
- Colours: Blue, Yellow, Black, Red, Green
- Needle 0.6 mm diameter X 19 mm length
Applications
Test & Measurement, Electrical, Consumer Electronics, Hobby & Education, Automation & Process Control, Industrial Maintenance, Prototyping
Technical Specifications
Accessory Type
0.6mm Pin to 4mm Socket Adapter
Product Range
Multicomp Pro Needle Test Adapters
For Use With
Test Equipments
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001