Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWR12X1001FTL
Order Code2447473
Product RangeMCWR Series
Technical Datasheet
73,300 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | CHF 0.0122 |
| 100+ | CHF 0.0073 |
| 500+ | CHF 0.0062 |
| 1000+ | CHF 0.0052 |
| 2500+ | CHF 0.0046 |
| 5000+ | CHF 0.004 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 0.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWR12X1001FTL
Order Code2447473
Product RangeMCWR Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMCWR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The MCWR series from Multicomp Pro are thick film chip resistors. These resistors are constructed in a high grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive paste that is applied to the top surface of the substrate. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. MCWR series are used in consumer electrical equipment, EDP, computer and telecom applications.
- High reliability and stability
- Reduced size of final equipment
- Lower assembly costs
- 0402, 0603, 0805, 1206 standard case sizes available
- ±1% tolerance
- ±100ppm/°C and -200 to +400ppm/°C TCR values
- Available in different Voltage ratings 200V, 150V and 50V based on case size
- Power rating available in 1/4W, 1/8W, 1/10W and 1/16W based on case size
- Operating temperature range -55°C to +155°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 96% of customers would recommend to a friend
- 12 month limited warranty *view Terms & Conditions for details
Applications
Electronics, Automotive, Data / Computing, Portable Devices, Televisions, LCD Displays, Audio Visual
Technical Specifications
Resistance
1kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
MCWR Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jan-2019)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for MCWR12X1001FTL
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001