Print Page
Image is for illustrative purposes only. Please refer to product description.
1,125 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 2.600 | 
| 10+ | CHF 1.710 | 
| 50+ | CHF 1.310 | 
| 100+ | CHF 1.190 | 
| 200+ | CHF 1.020 | 
| 600+ | CHF 0.967 | 
| 3000+ | CHF 0.916 | 
| 6000+ | CHF 0.897 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCT18X10X10C-103NU
Order Code1864502
Technical Datasheet
Inductance10mH
DC Current Rating2A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
10mH
Product Range
-
DC Current Rating
2A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCT18X10X10C-103NU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013109
Product traceability