Print Page
Image is for illustrative purposes only. Please refer to product description.
5,000 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.290 |
| 1000+ | CHF 1.140 |
| 2000+ | CHF 0.938 |
| 3000+ | CHF 0.841 |
| 5000+ | CHF 0.776 |
| 10000+ | CHF 0.724 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
CHF 1.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSMT-8540C-3716
Order Code2411104
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2.5V
Tones-
Resonant Frequency2.7kHz
Supply Voltage Max4.5V
Sound Pressure Level (SPL)88dB
Current Rating80mA
Transducer MountingSMD
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
4.5V
Current Rating
80mA
Product Range
-
Supply Voltage Min
2.5V
Resonant Frequency
2.7kHz
Sound Pressure Level (SPL)
88dB
Transducer Mounting
SMD
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for MCSMT-8540C-3716
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000836