Print Page
Image is for illustrative purposes only. Please refer to product description.
9,201 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.470 |
| 50+ | CHF 1.130 |
| 100+ | CHF 1.030 |
| 250+ | CHF 0.986 |
| 500+ | CHF 0.949 |
| 1000+ | CHF 0.918 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSMT-8030C-K4082
Order Code2309141
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2.5V
Tones-
Supply Voltage Max4.5V
Resonant Frequency2.7kHz
Current Rating90mA
Sound Pressure Level (SPL)88dB
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2.5V to 4.5V
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCSMT-8030C-K4082 is a Magnetic Buzzer with LCP 6130 housing. It generates minimum 88dB sound pressure at 10cm.
- Magnetic buzzer in black LCP housing
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
2.7kHz
Sound Pressure Level (SPL)
88dB
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Min
2.5V
Supply Voltage Max
4.5V
Current Rating
90mA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
2.5V to 4.5V
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000857