Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-101KU
Order Code1864382
Product RangeMCSCH895 Series
Technical Datasheet
5,509 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.550 |
50+ | CHF 0.323 |
250+ | CHF 0.232 |
500+ | CHF 0.203 |
1000+ | CHF 0.181 |
2800+ | CHF 0.153 |
14000+ | CHF 0.132 |
28000+ | CHF 0.129 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 2.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-101KU
Order Code1864382
Product RangeMCSCH895 Series
Technical Datasheet
Product RangeMCSCH895 Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)900mA
Saturation Current (Isat)-
DC Resistance Max0.19ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCSCH895-101KU is a robust inductor from MCSCH895 series, designed for efficient performance in various electronic applications. With an inductance of 100 µH and a current rating of 900 mA, it provides reliable energy storage and filtering capabilities. Featuring a low DC resistance of 0.19 ohm and a tolerance of ±10%, this inductor ensures stable operation in your circuits. Its compact design makes it suitable for space-constrained environments, making it an excellent choice for both professional and DIY projects. Enhance your circuit's performance with this dependable and versatile inductor.
- 100µH inductance, 900mA RMS current
- Ø0.35mm UEFN/U (155°C) wire
- 190mohm max DCR at Ta = 25°C
- F4F DR2W7.8 × 9.5 (SW) RCH B3.6 F5.4 P5 core
- Operating temperature range from -55°C to +130°C
Technical Specifications
Product Range
MCSCH895 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
900mA
DC Resistance Max
0.19ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCSCH895-101KU
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002